Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMBZ15VALT1GCopy
Manufacturer Standard Lead Time87 weeks
Order Code
Re-Reel3368192RL
Cut Tape3368192
Product RangeSZMMBZ Series
Your Part Number
9,000 In Stock
450,000 more incoming. You can reserve stock now
9,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY0.831 (CNY0.939) |
| 500+ | CNY0.657 (CNY0.7424) |
| 1000+ | CNY0.367 (CNY0.4147) |
| 5000+ | CNY0.360 (CNY0.4068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZ15VALT1GCopy
Manufacturer Standard Lead Time87 weeks
Order Code
Re-Reel3368192RL
Cut Tape3368192
Product RangeSZMMBZ Series
Technical Datasheet
Zener Voltage Nom15V
Clamping Voltage Vc Max21V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Operating Voltage12V
Power Dissipation Pd225mW
Product RangeSZMMBZ Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Power Dissipation Pd
225mW
Automotive Qualification Standard
AEC-Q101
Clamping Voltage Vc Max
21V
No. of Pins
3Pins
Operating Voltage
12V
Product Range
SZMMBZ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
