Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMM3Z5V6T1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2985427
Re-Reel2728107RL
Cut Tape2728107
Product RangeSZMM3ZxxxST1G
Your Part Number
1,220 In Stock
Need more?
1,220 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.370 | CNY6.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.370 (CNY1.5481) |
| 50+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.847 (CNY0.9571) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1500+ | CNY0.539 (CNY0.6091) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.375 (CNY0.4238) |
| 9000+ | CNY0.368 (CNY0.4158) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMM3Z5V6T1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2985427
Re-Reel2728107RL
Cut Tape2728107
Product RangeSZMM3ZxxxST1G
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZMM3ZxxxST1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
SZMM3ZxxxST1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
