Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZESD5Z3.3T1GCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2985451
Re-Reel2844889RL
Cut Tape2844889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.320 | CNY6.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.320 (CNY1.4916) |
| 50+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.681 (CNY0.7695) |
| 500+ | CNY0.435 (CNY0.4916) |
| 1500+ | CNY0.427 (CNY0.4825) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.344 (CNY0.3887) |
| 9000+ | CNY0.338 (CNY0.3819) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZESD5Z3.3T1GCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2985451
Re-Reel2844889RL
Cut Tape2844889
Technical Datasheet
Clamping Voltage Vc Max14.1V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd500mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
14.1V
No. of Pins
2Pins
Power Dissipation Pd
500mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
