Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZBZX84B4V7LT1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2985461
Re-Reel2728100RL
Cut Tape2728100
Product RangeSZBZX84BxxxLT1G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.340 | CNY6.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.340 (CNY1.5142) |
| 50+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.809 (CNY0.9142) |
| 500+ | CNY0.504 (CNY0.5695) |
| 1500+ | CNY0.494 (CNY0.5582) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.444 (CNY0.5017) |
| 9000+ | CNY0.436 (CNY0.4927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZBZX84B4V7LT1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2985461
Re-Reel2728100RL
Cut Tape2728100
Product RangeSZBZX84BxxxLT1G
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZBZX84BxxxLT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
SZBZX84BxxxLT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
