Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSS34Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2323120
Re-Reel1470970RL
Cut Tape1470970
Your Part Number
110,985 In Stock
1,840 more incoming. You can reserve stock now
4,423 Next business day delivery available(Shanghai stock)
3,080 Delivery in 3-4 Business Days(SG stock)
6,167 Delivery in 5-6 Business Days(UK stock)
97,315 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.130 | CNY25.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.130 (CNY5.7969) |
| 50+ | CNY4.190 (CNY4.7347) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1500+ | CNY3.110 (CNY3.5143) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.040 (CNY3.4352) |
| 9000+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS34Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2323120
Re-Reel1470970RL
Cut Tape1470970
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SS34 is a metal to silicon Schottky Barrier Rectifier Diode with clip-bonded leg structure provides high thermal performance and low electrical resistance. This rectifier is suits for free wheeling, secondary rectification and reverse polarity protection applications.
- Majority Carrier Conduction
- Low-forward Voltage Drop
- Easy to Pick and Place
- High-surge Current Capability
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for SS34
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
