Print Page
2,883 In Stock
6,000 more incoming. You can reserve stock now
2,883 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.340 | CNY31.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS25Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1467539RL
Cut Tape1467539
Product RangeSS25
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS25
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SS25 is a general-purpose Schottky Rectifier with colour band denotes the cathode. The clip-bonded leg structure provides high thermal performance and low electrical resistance. It is suitable for free-wheeling, secondary rectification and reverse-polarity protection applications.
- Glass-passivated junctions
- High-current capability, low VF
- High efficiency
- Low-power loss
- Polarity protection
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Product Range
SS25
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for SS25
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499

