Print Page
45,451 In Stock
35,000 more incoming. You can reserve stock now
29,640 Next business day delivery available(Shanghai stock)
2,397 Delivery in 3-4 Business Days(SG stock)
7,509 Delivery in 5-6 Business Days(UK stock)
5,905 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.140 | CNY10.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.140 (CNY2.4182) |
| 50+ | CNY1.360 (CNY1.5368) |
| 250+ | CNY1.000 (CNY1.130) |
| 1000+ | CNY0.794 (CNY0.8972) |
| 3000+ | CNY0.779 (CNY0.8803) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.763 (CNY0.8622) |
| 22500+ | CNY0.748 (CNY0.8452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS14Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2323117
Re-Reel1467537RL
Cut Tape1467537
Product RangeSS14
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS14
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
SS14 is a schottky rectifier. It includes high−efficiency, low power loss, general−propose Schottky rectifier. The clip−bonded leg structure provides high thermal performance and low electrical resistance. This rectifier is suited for free wheeling, secondary rectification, and reverse polarity protection applications. Typical applications include low voltage, high−frequency inverters, free wheeling, polarity protection.
- Glass−passivated junctions
- High−current capability, low VF
- 500mV maximum forward voltage at IF = 1A, TA = 25°C
- 0.2mA maximum reverse current at TA = 25°C
- SMA package
- Power dissipation is 1.1W at TA = 25°C
- Maximum average forward current: 0.375inch lead length at TA = 75°C is 1A
- Operating junction temperature range from -65 to +125°C
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
SS14
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for SS14
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119

