Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMMBT3904LT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2985433
Re-Reel2533347RL
Cut Tape2533347
Your Part Number
164,740 In Stock
Need more?
3,976 Delivery in 3-4 Business Days(SG stock)
160,764 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.629 | CNY3.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.629 (CNY0.7108) |
| 50+ | CNY0.510 (CNY0.5763) |
| 100+ | CNY0.390 (CNY0.4407) |
| 500+ | CNY0.248 (CNY0.2802) |
| 1500+ | CNY0.244 (CNY0.2757) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.192 (CNY0.217) |
| 9000+ | CNY0.189 (CNY0.2136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMMBT3904LT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2985433
Re-Reel2533347RL
Cut Tape2533347
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
SMMBT3904LT1G is a NPN general purpose transistor in a 3 pin SOT-23 package.
- Collector-emitter voltage is 40VDC
- AEC-Q101 qualified and PPAP capable
- Collector current - continuous is 200mA DC
- Collector-base voltage VCBO is 60VDC, emitter-base voltage VEBO is 6.0VDC
- Collector-emitter breakdown voltage (IC = 1.0mAdc, IB = 0) is 40V
- Current gain bandwidth product (IC = 10mAdc, VCE = 20Vdc, f = 100MHz) is 300MHz
- Noise figure (VCE = 5.0Vdc, IC = 100Adc, RS = 1Kohms, f = 1.0KHz) is 5.0dB
- Collector cutoff current (VCE = 30 Vdc, VEB = 3.0 Vdc) is 50nAdc
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SMMBT3904LT1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
