Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMDA05CDR2GCopy
Manufacturer Standard Lead Time6 weeks
Order Code4382014
Product RangeSMDA05C Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.050 (CNY29.4365) |
| 10+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY12.920 (CNY14.5996) |
| 1000+ | CNY12.660 (CNY14.3058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.05 (CNY29.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMDA05CDR2GCopy
Manufacturer Standard Lead Time6 weeks
Order Code4382014
Product RangeSMDA05C Series
Technical Datasheet
Product RangeSMDA05C Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max11V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SMDA05C Series
Reverse Standoff Voltage
5V
Diode Case Style
SOIC
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
11V
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
