Print Page
2,295 In Stock
Need more?
2,295 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.050 (CNY29.4365) |
| 10+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY12.920 (CNY14.5996) |
| 1000+ | CNY12.660 (CNY14.3058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.05 (CNY29.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMDA05CDR2GCopy
Manufacturer Standard Lead Time31 weeks
Order Code1961710
Product RangeSMDA05C
Technical Datasheet
Product RangeSMDA05C
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max11V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMDA05C series bidirectional TVS Array for high-speed data line protection. It is designed to protect equipment attached to up to four high speed communication lines from ESD, EFT and lightning.
- 300W at 8 x 20μs Peak power rating
- IEC 61000-4-2 (ESD) ±15kV (air) ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (lightning) 12A (8/20μs)
- -55 to 150°C Junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Product Range
SMDA05C
Reverse Standoff Voltage
5V
Diode Case Style
SOIC
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
11V
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119

