Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSBAV99LT3GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2929792RL
Cut Tape2929792
Your Part Number
44,683 In Stock
Need more?
44,683 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.160 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.160 (CNY1.3108) |
| 10+ | CNY0.694 (CNY0.7842) |
| 100+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.314 (CNY0.3548) |
| 1000+ | CNY0.245 (CNY0.2768) |
| 5000+ | CNY0.207 (CNY0.2339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSBAV99LT3GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2929792RL
Cut Tape2929792
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
SBAV99LT3G is a dual-series switching diode. It is AEC-Q101 qualified and PPAP capable.
- Reverse voltage is 100VDC
- Forward current is 215mA DC
- Peak forward surge current is 500mA DC
- Repetitive peak reverse voltage is 100V
- Repetitive peak forward current is 450mA
- Reverse breakdown voltage is 100VDC minimum
- Reverse voltage leakage current is 1µAdc maximum at (VR = 100Vdc)
- Diode capacitance is 1.5pF maximum at (VR = 0, f = 1MHz)
- Reverse recovery time is 6ns maximum at (IF = IR = 10mAdc, iR(REC) = 1mAdc) RL = 100 ohm)
- Junction temperature range from -65°C to +150°C, SOT-23 package
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
215mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
