Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSBAS20HT1GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2723935RL
Cut Tape2723935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 6000 | CNY0.263 | CNY1,578.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.263 (CNY0.2972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSBAS20HT1GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2723935RL
Cut Tape2723935
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
SBAS20HT1G is a high-voltage switching diode. It is AEC-Q101 qualified and PPAP capable.
- Continuous reverse voltage is 200VDC
- Repetitive peak reverse voltage is 200VDC
- Continuous forward current is 200mA DC
- Peak forward surge current is 625mA DC
- Repetitive peak forward current is 500mA at (pulse wave = 1 sec, duty cycle = 66%)
- Reverse voltage leakage current is 1µAdc maximum at (VR = 200Vdc)
- Reverse breakdown voltage is 250VDC minimum at (IBR = 100µAdc)
- Forward voltage is 1000mV maximum at (IF = 100mAdc)
- Diode capacitance is 5pF maximum at (VR = 0, f = 1MHz)
- Junction temperature range from -65°C to +150°C, SOD-323 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.25V
Forward Surge Current
5A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
