Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSBAS16HT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2723933RL
Cut Tape2723933
Your Part Number
13,959 In Stock
18,000 more incoming. You can reserve stock now
80 Next business day delivery available(Shanghai stock)
13,879 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.992 | CNY4.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.992 (CNY1.121) |
| 10+ | CNY0.611 (CNY0.6904) |
| 100+ | CNY0.382 (CNY0.4317) |
| 500+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.176 (CNY0.1989) |
| 5000+ | CNY0.173 (CNY0.1955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSBAS16HT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2723933RL
Cut Tape2723933
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current36A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
SBAS16HT1G is a switching diode. It is AEC-Q101 qualified and PPAP capable.
- Continuous reverse voltage is 100V
- Peak forward current is 200mA
- Repetitive peak forward current is 1A
- Reverse voltage leakage current is 1µAdc maximum at (VR = 100Vdc, TA = 25°C)
- Reverse breakdown voltage is 100VDC minimum at (TA = 25°C)
- Forward voltage is 715mW maximum at (TA = 25°C)
- Diode capacitance is 2pF maximum at (VR = 0, f = 1MHz)
- Forward recovery voltage is 1.75VDC maximum at (IF = 10mAdc, tr = 20ns)
- Reverse recovery time is 6ns maximum at (IF = IR = 10mAdc, RL = 50 ohm)
- Junction temperature range from -55°C to 150°C, SOD-323 package
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
36A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
