Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoSB540Copy
Order Code1467533
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
SVHCNo SVHC (19-Jan-2021)
Alternatives for SB540
2 Products Found
Product Overview
The SB540 is a glass passivated Schottky Barrier Rectifier features high current capability, low power loss and high efficiency. It is suitable for use in low voltage, high frequency inverters free wheeling and polarity protection applications.
- High surge capacity
- Metal to silicon rectifier and majority carrier conduction
- 5W Power dissipation
- 25°C/W Junction to ambient thermal resistance
- 500pF at 4V/1MHz Total capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
SB
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001392

