Print Page
10,413 In Stock
Need more?
8,348 Delivery in 5-6 Business Days(UK stock)
2,065 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.524 | CNY2.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.524 (CNY0.5921) |
| 10+ | CNY0.514 (CNY0.5808) |
| 100+ | CNY0.504 (CNY0.5695) |
| 500+ | CNY0.493 (CNY0.5571) |
| 1000+ | CNY0.485 (CNY0.5481) |
| 5000+ | CNY0.484 (CNY0.5469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS2ACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel1467485RL
Cut Tape1467485
Product RangeS2A
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeS2A
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S2A is a glass passivated General Purpose Rectifier features high-surge current capability and fast response time. Color band denotes the cathode end polarity. It is suitable for AC to DC rectification and bypass applications. This rectifier is for general use and also suitable for many different applications.
- Low-forward voltage drop
- 2.35W Power dissipation
- 53°C/W Junction-to-ambient thermal resistance
- 30pF at 4V/1MHz Typical total capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.15V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
S2A
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for S2A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197

