Print Page
161,335 In Stock
60,000 more incoming. You can reserve stock now
15,782 Next business day delivery available(Shanghai stock)
30,256 Delivery in 3-4 Business Days(SG stock)
102,520 Delivery in 5-6 Business Days(UK stock)
12,777 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.550 | CNY12.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY0.987 (CNY1.1153) |
| 500+ | CNY0.726 (CNY0.8204) |
| 1000+ | CNY0.577 (CNY0.652) |
| 5000+ | CNY0.390 (CNY0.4407) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.398 (CNY0.4497) |
| 22500+ | CNY0.391 (CNY0.4418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS1MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2323116
Re-Reel9843841RL
Cut Tape9843841
Product RangeS1 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1 Series
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
S1M is a general-purpose rectifier. This SMA rectifier stands out for its optimized low leakage, low capacitance, and fast response time. This was achieved while maintaining the industry standard VF max of 1.1V at 1A and a 30A surge rating. In today’s world, where system power efficiency is a critical differentiating feature, these advantages can be leveraged to support those higher efficiency goals.
- Glass passivated, UL certified, UL #E258596
- Forward voltage is 1.1V maximum at (IF = 1.0A, TA = 25°C)
- Reverse recovery time is 1.8µs typical at (F = 0.5A, IR = 1.0A, Irr = 0.25A)
- Reverse current at rated VR is 1µA maximum at (TA = 25°C)
- Junction capacitance is 6.6pF typical at (VR = 4V, f = 1.0MHz)
- Power dissipation is 1.4W
- Operating junction temperature range from -55°C to +150°C
- DO-214AC package
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for S1M
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116

