Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.110 (CNY1.2543) |
| 250+ | CNY0.733 (CNY0.8283) |
| 1000+ | CNY0.595 (CNY0.6724) |
| 3000+ | CNY0.488 (CNY0.5514) |
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.444 (CNY0.5017) |
| 22500+ | CNY0.436 (CNY0.4927) |
Product Information
Product Overview
The S1K is a General-purpose Rectifier comes with a colour band which denotes cathode polarity. The S1 family of 1A, P-I-N, SMA rectifier stand-out for their optimized low leakage, low capacitance and fast response time. This was achieved while maintaining the industry standard VF maximum of 1.1V at 1A and a 30A surge rating. In today's world, where system power efficiency is a critical differentiating feature, these advantages can be leveraged to support those higher efficiency goals.
- Glass passivated junction
- 6.6pF Typical capacitance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
800V
Single
1.8µs
150°C
2Pins
-
1A
1.1V
30A
DO-214AC (SMA)
S1K
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for S1K
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

