Print Page
31,178 In Stock
Need more?
1,500 Next business day delivery available(Shanghai stock)
29,678 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.840 | CNY9.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.840 (CNY2.0792) |
| 50+ | CNY1.160 (CNY1.3108) |
| 250+ | CNY0.747 (CNY0.8441) |
| 1000+ | CNY0.636 (CNY0.7187) |
| 3000+ | CNY0.624 (CNY0.7051) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.611 (CNY0.6904) |
| 22500+ | CNY0.599 (CNY0.6769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS1DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2985354
Re-Reel2454091RL
Cut Tape2454091
Product RangeS1D
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1D
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S1D is a General-purpose Rectifier optimized low leakage, low-capacitance and fast response time. This was achieved while maintaining the industry standard VF maximum of 1.1V at 1A and a 30A surge rating. In today's world, where system power-efficiency is a critical differentiating feature, these advantages can be leveraged to support those higher efficiency goals.
- Glass passivated junction
- 6.6pF Typical capacitance
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1D
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for S1D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

