Print Page
7,829 In Stock
Need more?
7,829 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.923 (CNY1.043) |
| 500+ | CNY0.809 (CNY0.9142) |
| 1000+ | CNY0.694 (CNY0.7842) |
| 5000+ | CNY0.595 (CNY0.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRS1GCopy
Order Code
Re-Reel2454083RL
Cut Tape2454083
Product RangeRS1G
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time150ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeRS1G
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The RS1G is a surface-mount Fast Rectifier with built-in strain-relief. It is ideal for automated placement.
- Glass-passivated junction
- Colour band denotes cathode end polarity
- UL certified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
RS1G
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for RS1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106

