Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRFP12N10LCopy
Manufacturer Standard Lead Time26 weeks
Order Code1017795
Your Part Number
141 In Stock
1,600 more incoming. You can reserve stock now
141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.180 (CNY19.4134) |
| 10+ | CNY10.760 (CNY12.1588) |
| 100+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY6.970 (CNY7.8761) |
| 1000+ | CNY6.830 (CNY7.7179) |
| 5000+ | CNY6.690 (CNY7.5597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.18 (CNY19.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRFP12N10LCopy
Manufacturer Standard Lead Time26 weeks
Order Code1017795
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id12A
Drain Source On State Resistance0.2ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The RFP12N10L is a 100V N-channel logic level enhancement mode power MOSFET designed for logic level 5V driving sources in applications such as programmable controllers, automotive switching and solenoid drivers. This performance is accomplished through a special gate oxide design which provides full rated conduction at gate biases in the 3 to 5V range, thereby facilitating true on-off power control directly from logic circuit supply voltages. This product is general usage and suitable for many different applications.
- Compatible with automotive drive requirements
- Can be driven directly from QMOS, NMOS and TTL circuits
- High input impedance
- Nanosecond switching speed
- Linear transfer characteristics
Applications
Power Management, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
5V
Power Dissipation
60W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
