Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRFD12N06RLESM9ACopy
Manufacturer Standard Lead Time25 weeks
Order Code1095139
Your Part Number
2,180 In Stock
Need more?
2,180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY6.320 (CNY7.1416) |
| 500+ | CNY5.010 (CNY5.6613) |
| 1000+ | CNY4.460 (CNY5.0398) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRFD12N06RLESM9ACopy
Manufacturer Standard Lead Time25 weeks
Order Code1095139
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id17A
Drain Source On State Resistance0.063ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation49W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The RFD12N06RLESM is an UltraFET N-channel Power MOSFET with ultra-low ON-resistance.
- Temperature compensated PSPICE®/SABER© electrical, SPICE/SABER© thermal impedance simulation models
- Peak current vs. pulse width curve
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
49W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.063ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00111
