Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQSD123Copy
Manufacturer Standard Lead Time24 weeks
Order Code2453252
Your Part Number
2,818 In Stock
1,000 more incoming. You can reserve stock now
2,818 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.790 (CNY4.2827) |
| 25+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSD123Copy
Manufacturer Standard Lead Time24 weeks
Order Code2453252
Technical Datasheet
Wavelength Typ880nm
Viewing Angle24°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QSD123 is a NPN Silicon Infrared Phototransistor is suitable for QED12X/QED22X/QED23X notched emitter. It has 24° narrow reception angle and a daylight filter. Stresses exceeding the absolute maximum ratings may damage the device. The device may not function or be operable above the recommended operating conditions and stressing the parts to these levels is not recommended. In addition, extended exposure to stresses above the recommended operating conditions may affect device reliability.
- High sensitivity
Applications
LED Lighting
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
24°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284
