
3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.390 (CNY6.0907) |
| 10+ | CNY3.760 (CNY4.2488) |
| 25+ | CNY3.430 (CNY3.8759) |
| 50+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.300 (CNY2.599) |
Product Information
Product Overview
The QEE113 is a 940nm GaAs Infrared LED is suitable for QSE113 photosensor. It has 50° medium wide emission angle and grey stripe on the top side. Stresses exceeding the absolute maximum ratings may damage the device. The device may not function or be operable above the recommended operating conditions and stressing the parts to these levels is not recommended. In addition, extended exposure to stresses above the recommended operating conditions may affect device reliability. The absolute maximum ratings are stress ratings only. It is suitable for use in medical electronics/devices, automation, test and measurement, building & home control.
- GaAs chip material
- High output power
Technical Specifications
945nm
Side Looking
800ns
100mA
-40°C
-
-
50°
7.5mW/Sr
800ns
1.5V
100°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
