Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPZTA06Copy
Order Code
Re-Reel2454071RL
Cut Tape2454071
Your Part Number
626 In Stock
8,000 more incoming. You can reserve stock now
626 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY2.520 (CNY2.8476) |
| 250+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 2000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZTA06Copy
Order Code
Re-Reel2454071RL
Cut Tape2454071
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation1W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PZTA06 is a NPN Bipolar Transistor designed for general purpose amplifier applications at collector currents to 300mA.
- -55 to 150°C Junction temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334
