Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY0.862 (CNY0.9741) |
| 500+ | CNY0.633 (CNY0.7153) |
| 1000+ | CNY0.374 (CNY0.4226) |
| 5000+ | CNY0.367 (CNY0.4147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPN2907ATFR
Order Code2454070
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current800mA
Power Dissipation625mW
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
800mA
Transistor Case Style
TO-226AA
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PN2907ATFR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000514
