Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPN2222ATFCopy
Manufacturer Standard Lead Time26 weeks
Order Code1695606
Your Part Number
8,661 In Stock
Need more?
4,342 Delivery in 3-4 Business Days(SG stock)
4,319 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.280 (CNY2.5764) |
| 10+ | CNY1.440 (CNY1.6272) |
| 25+ | CNY1.270 (CNY1.4351) |
| 50+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.935 (CNY1.0566) |
| 250+ | CNY0.826 (CNY0.9334) |
| 500+ | CNY0.717 (CNY0.8102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.28 (CNY2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPN2222ATFCopy
Manufacturer Standard Lead Time26 weeks
Order Code1695606
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current1A
Power Dissipation625mW
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-226AA
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for PN2222ATF
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000497
