Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNZQA6V8AXV5T1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2844884RL
Cut Tape2844884
Your Part Number
13,180 In Stock
Need more?
13,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.943 | CNY4.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.943 (CNY1.0656) |
| 10+ | CNY0.710 (CNY0.8023) |
| 100+ | CNY0.638 (CNY0.7209) |
| 500+ | CNY0.603 (CNY0.6814) |
| 1000+ | CNY0.540 (CNY0.6102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNZQA6V8AXV5T1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2844884RL
Cut Tape2844884
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSOT-553
No. of Pins5Pins
Operating Voltage-
Power Dissipation Pd380mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
5Pins
Power Dissipation Pd
380mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-553
Operating Voltage
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for NZQA6V8AXV5T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
