Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNZL5V6AXV3T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2844880RL
Cut Tape2844880
Your Part Number
2,818 In Stock
Need more?
2,818 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.450 | CNY17.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY0.987 (CNY1.1153) |
| 1000+ | CNY0.703 (CNY0.7944) |
| 5000+ | CNY0.689 (CNY0.7786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNZL5V6AXV3T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2844880RL
Cut Tape2844880
Technical Datasheet
Clamping Voltage Vc Max10.1V
Diode Case StyleSC-89
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd240mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10.1V
No. of Pins
3Pins
Power Dissipation Pd
240mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-89
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
