Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNZ9F3V9ST5GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2728058RL
Cut Tape2728058
Product RangeNZ9FxxxST5G
Your Part Number
1,045 In Stock
Need more?
1,045 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY0.786 (CNY0.8882) |
| 500+ | CNY0.580 (CNY0.6554) |
| 1000+ | CNY0.458 (CNY0.5175) |
| 5000+ | CNY0.298 (CNY0.3367) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNZ9F3V9ST5GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2728058RL
Cut Tape2728058
Product RangeNZ9FxxxST5G
Technical Datasheet
Zener Voltage Nom3.9V
Power Dissipation250mW
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeNZ9FxxxST5G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.9V
Diode Case Style
SOD-923
Operating Temperature Max
150°C
Product Range
NZ9FxxxST5G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
