Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY1,646.540 (CNY1,860.5902) |
Price for:Each
Minimum: 20
Multiple: 20
CNY32,930.80 (CNY37,211.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH020U90MNF2PTG.Copy
Order Code4070492
Technical Datasheet
Drain Source On State Resistance0.01003ohm
Gate Source Threshold Voltage Max4.3V
Power Dissipation352W
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source On State Resistance
0.01003ohm
Power Dissipation
352W
MSL
MSL 1 - Unlimited
Gate Source Threshold Voltage Max
4.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086751
