Print Page
Image is for illustrative purposes only. Please refer to product description.

140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY473.300 (CNY534.829) |
| 5+ | CNY444.310 (CNY502.0703) |
| 10+ | CNY415.320 (CNY469.3116) |
| 50+ | CNY389.890 (CNY440.5757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY473.30 (CNY534.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH015F120M3F1PTGCopy
Order Code4750179
Technical Datasheet
MOSFET Module ConfigurationFull Bridge
Channel TypeN Channel
Continuous Drain Current Id77A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.019ohm
Transistor Case StyleModule
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation198W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Full Bridge
Continuous Drain Current Id
77A
Drain Source On State Resistance
0.019ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
198W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
