Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVTFWS003N04XMTAGCopy
Manufacturer Standard Lead Time39 weeks
Order Code4750176
Your Part Number
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 10+ | CNY7.600 (CNY8.588) |
| 100+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 5000+ | CNY4.730 (CNY5.3449) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.12 (CNY13.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFWS003N04XMTAGCopy
Manufacturer Standard Lead Time39 weeks
Order Code4750176
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id98A
Drain Source On State Resistance2850µohm
Transistor Case StyleWDFNW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
98A
Transistor Case Style
WDFNW
Rds(on) Test Voltage
10V
Power Dissipation
52W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2850µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
