Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFWS1D1N04XMT1GCopy
Manufacturer Standard Lead Time40 weeks
Order Code4750169
Your Part Number
1,205 In Stock
Need more?
1,205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 10+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.200 (CNY8.136) |
| 5000+ | CNY7.060 (CNY7.9778) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.48 (CNY24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFWS1D1N04XMT1GCopy
Manufacturer Standard Lead Time40 weeks
Order Code4750169
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id233A
Drain Source On State Resistance1050µohm
Transistor Case StyleWFDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation104W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
233A
Transistor Case Style
WFDFN
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1050µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
5Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
