Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVJD5121NT2GCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4317980RL
Cut Tape4317980
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY0.953 (CNY1.0769) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 5000+ | CNY0.823 (CNY0.930) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVJD5121NT2GCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4317980RL
Cut Tape4317980
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel295mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSC-88
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
295mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SC-88
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
