Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBLS1D2N08XTXGCopy
Manufacturer Standard Lead Time39 weeks
Order Code4750165
Your Part Number
1,977 In Stock
Need more?
1,977 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.080 (CNY65.6304) |
| 10+ | CNY38.820 (CNY43.8666) |
| 100+ | CNY31.240 (CNY35.3012) |
| 500+ | CNY30.620 (CNY34.6006) |
| 1000+ | CNY30.000 (CNY33.900) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY58.08 (CNY65.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBLS1D2N08XTXGCopy
Manufacturer Standard Lead Time39 weeks
Order Code4750165
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id299A
Drain Source On State Resistance1100µohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation197W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
299A
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation
197W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
