Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBLS0D5N04CTXGCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape3588882
Cut Tape3588882RL
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.400 (CNY65.992) |
| 50+ | CNY53.530 (CNY60.4889) |
| 100+ | CNY48.660 (CNY54.9858) |
| 500+ | CNY43.330 (CNY48.9629) |
| 1000+ | CNY40.600 (CNY45.878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY58.40 (CNY65.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBLS0D5N04CTXGCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape3588882
Cut Tape3588882RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id300A
Drain Source On State Resistance500µohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation198.4W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation
198.4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
