Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBG160N120SC1
Order Code
Full Reel4130211
Re-Reel3528515RL
Cut Tape3528515
Product RangeEliteSiC Series
Your Part Number
1,754 In Stock
800 more incoming. You can reserve stock now
1044 Delivery in 5-6 Business Days(UK stock)
710 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY144.210 | CNY144.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.210 (CNY162.9573) |
| 10+ | CNY100.960 (CNY114.0848) |
| 50+ | CNY93.940 (CNY106.1522) |
| 100+ | CNY86.890 (CNY98.1857) |
| 250+ | CNY85.150 (CNY96.2195) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.470 (CNY94.3211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG160N120SC1
Order Code
Full Reel4130211
Re-Reel3528515RL
Cut Tape3528515
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id19.5A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-263HV (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation136W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
19.5A
Drain Source On State Resistance
0.16ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
175°C
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263HV (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation
136W
Product Range
EliteSiC Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002088
