Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBG095N65S3FCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4317976RL
Cut Tape4317976
Product RangeSUPERFET III Series
Your Part Number
773 In Stock
Need more?
773 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.260 | CNY54.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.260 (CNY61.3138) |
| 10+ | CNY37.120 (CNY41.9456) |
| 100+ | CNY28.230 (CNY31.8999) |
| 500+ | CNY26.340 (CNY29.7642) |
| 1000+ | CNY25.820 (CNY29.1766) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG095N65S3FCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4317976RL
Cut Tape4317976
Product RangeSUPERFET III Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id36A
Drain Source On State Resistance0.095ohm
Transistor Case StyleTO-263HV (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation272W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeSUPERFET III Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
36A
Transistor Case Style
TO-263HV (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
272W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.095ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
7Pins
Product Range
SUPERFET III Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
