
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.490 | CNY38.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.490 (CNY43.4937) |
| 5+ | CNY35.960 (CNY40.6348) |
| 10+ | CNY35.040 (CNY39.5952) |
Product Information
Product Overview
NVB082N65S3F is a single N-channel, power MOSFET. This SUPERFET® III MOSFET is ON semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that utilizes charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rates. Consequently, SUPERFET III MOSFET is very suitable for various power systems for miniaturization and higher efficiency. SUPERFET III FRFET® MOSFET’s optimized reverse recovery performance of the body diode can remove additional components and improve system reliability. It is used in applications such as automotive onboard chargers, and automotive DC/DC converters for HEV.
- 100% avalanche tested, qualified with AEC-Q101
- Drain-to-source breakdown voltage is 700V minimum at (VGS = 0V, ID = 10mA, TJ = 150°C)
- Gate-to-body leakage current is ±100nA typical at (VGS = 0V, ID = 1mA, TJ = 25°C)
- Static drain-to-source on resistance is 64mohm typical at (VGS = 10V, ID = 20A)
- Input capacitance is 3410pF typical at (VDS = 400V, VGS = 0V, f = 1MHz)
- Turn-on delay time is 31ns typical at (VDD = 400V, ID = 20A, VGS = 10V, RG = 4.7 ohm)
- Rise time is 29ns typical at (VDD = 400V, ID = 20A, VGS = 10V, RG = 4.7 ohm)
- Output capacitance is 70pF typical at (VDS = 400V, VGS = 0V, f = 1MHz)
- Junction temperature range from -55°C to 150°C
- D2PAK package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
40A
TO-263 (D2PAK)
10V
313W
150°C
AEC-Q101
Lead (04-Feb-2026)
650V
0.082ohm
Surface Mount
5V
3Pins
SUPERFET III FRFET
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVB082N65S3F
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
