
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.130 (CNY5.7969) |
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY4.150 (CNY4.6895) |
| 2500+ | CNY3.830 (CNY4.3279) |
| 5000+ | CNY3.760 (CNY4.2488) |
Product Information
Product Overview
NV25160DTVLT3G is a low voltage automotive grade 1 EEPROM. It features a 32 byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a chip select (active-low CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The device features software and hardware write protection, including partial as well as full array protection. Byte level on-chip ECC (Error Correction Code) makes the device suitable for high reliability applications. The device offers an additional Identification Page which can be permanently write protected.
- Automotive and other applications requiring site and change control
- Automotive AEC-Q100 grade 1 qualified
- 1.7V to 5.5V supply voltage range
- 32-byte page write buffer, self-timed write cycle
- Hardware and software protection
- Additional identification page with permanent write protection
- Low power CMOS technology, 200 year data retention
- 16kb density
- TSSOP-8 package
- Temperature range from -40°C to +125°C (automotive grade 1)
Technical Specifications
16Kbit
SPI
TSSOP
1.7V
Surface Mount
125°C
No SVHC (25-Jun-2025)
2K x 8bit
20MHz
8Pins
5.5V
-40°C
16Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
