Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUP5120X6T1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728044RL
Cut Tape2728044
Your Part Number
10,894 In Stock
Need more?
10,894 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.150 | CNY15.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.150 (CNY3.5595) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY0.912 (CNY1.0306) |
| 1000+ | CNY0.755 (CNY0.8532) |
| 5000+ | CNY0.740 (CNY0.8362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP5120X6T1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728044RL
Cut Tape2728044
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-563
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd90W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
90W
Automotive Qualification Standard
-
Diode Case Style
SOT-563
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NUP5120X6T1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
