Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUP4302MR6T1GCopy
Manufacturer Standard Lead Time32 weeks
Order Code4777053
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY14.180 (CNY16.0234) |
| 9000+ | CNY10.070 (CNY11.3791) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY42,540.00 (CNY48,070.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4302MR6T1GCopy
Manufacturer Standard Lead Time32 weeks
Order Code4777053
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage1V
Power Dissipation Pd225mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
1V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
