Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUF2221W1T2GCopy
Order Code
Re-Reel2101235RL
Cut Tape2101235
Your Part Number
4,382 In Stock
6,000 more incoming. You can reserve stock now
4,382 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.000 | CNY10.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 50+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1500+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF2221W1T2GCopy
Order Code
Re-Reel2101235RL
Cut Tape2101235
Technical Datasheet
EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageSOT-363
No. of Pins6Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NUF2221W1T2G is an USB Upstream Terminator Diode with ESD protection. It is designed for applications requiring line termination, EMI filtering and ESD protection. It is intended for use in upstream USB ports, cellular phones, wireless equipment and computer applications.
- Bidirectional EMI filtering prevents noise from entering/leaving the system
- Compliance with IEC61000-4-2 (Level-4) 25kV (Contact), 30kV (Air)
- Flexible pull-up line termination to meet USB 1.1 low speed and high speed specification
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
EMI Filter Type
USB Upstream and Terminator EMI Filter with ESD
Filter Circuit
C-R-C Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
2 Data Lines
Filter Case / Package
SOT-363
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
