Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH1D3N04XLCopy
Manufacturer Standard Lead Time62 weeks
Order Code4750162
Product RangeDual Cool 33 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.690 (CNY25.6397) |
| 10+ | CNY14.660 (CNY16.5658) |
| 100+ | CNY10.090 (CNY11.4017) |
| 500+ | CNY8.140 (CNY9.1982) |
| 1000+ | CNY7.710 (CNY8.7123) |
| 5000+ | CNY7.560 (CNY8.5428) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.69 (CNY25.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH1D3N04XLCopy
Manufacturer Standard Lead Time62 weeks
Order Code4750162
Product RangeDual Cool 33 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id207A
Drain Source On State Resistance1300µohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation107W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeDual Cool 33 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
207A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
9Pins
Product Range
Dual Cool 33 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
