Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH0D7N02XCopy
Order Code4750161
Product RangeDual Cool 33 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.360 (CNY8.3168) |
| 5000+ | CNY6.900 (CNY7.797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.87 (CNY24.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH0D7N02XCopy
Order Code4750161
Product RangeDual Cool 33 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id310A
Drain Source On State Resistance580µohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation87W
No. of Pins9Pins
Operating Temperature Max150°C
Product RangeDual Cool 33 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
310A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
87W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
580µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
9Pins
Product Range
Dual Cool 33 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
