Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTS4101PT1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2442264
Re-Reel1453617RL
Cut Tape1453617
Your Part Number
126,677 In Stock
Need more?
53,865 Next business day delivery available(Shanghai stock)
72,812 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.090 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.090 (CNY2.3617) |
| 50+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY0.779 (CNY0.8803) |
| 1500+ | CNY0.764 (CNY0.8633) |
| 3000+ | CNY0.726 (CNY0.8204) |
| 7500+ | CNY0.688 (CNY0.7774) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.831 (CNY0.939) |
| 9000+ | CNY0.815 (CNY0.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTS4101PT1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2442264
Re-Reel1453617RL
Cut Tape1453617
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.37A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max640mV
Power Dissipation329mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTS4101PT1G is a P-channel Power MOSFET offers -20V drain source voltage and -1.37A continuous drain current. It is suitable for use in high side load switch, charging circuit, single cell battery applications such as cell phones, digital cameras and PDAs.
- Leading -20V Trench for low RDS (ON)
- -2.5V Rated for low voltage gate drive
- Surface-mount for small footprint (2 x 2mm)
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Portable Devices, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.37A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
329mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
640mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
