Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTS4001NT1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2442263
Re-Reel1453633RL
Cut Tape1453633
Your Part Number
49,779 In Stock
Need more?
14,950 Next business day delivery available(Shanghai stock)
34,829 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.030 | CNY5.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.030 (CNY1.1639) |
| 50+ | CNY0.840 (CNY0.9492) |
| 100+ | CNY0.655 (CNY0.7402) |
| 500+ | CNY0.425 (CNY0.4802) |
| 1500+ | CNY0.417 (CNY0.4712) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.641 (CNY0.7243) |
| 9000+ | CNY0.629 (CNY0.7108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTS4001NT1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2442263
Re-Reel1453633RL
Cut Tape1453633
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id270mA
Drain Source On State Resistance1.5ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1.2V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTS4001NT1G is a single N-channel small signal MOSFET. This device is AEC-Q101 qualified and PPAP capable. It is used in applications such as low-side load switch, Li-ion battery-supplied devices, cell phones, PDAs, DSC, buck converters, and level shifts.
- Low gate charge for fast switching
- ESD protected gate
- 270mA continuous drain current
- 800mA pulse drain current
- Drain-to-source breakdown voltage is 30V minimum at (VGS = 0V, ID = 100µA)
- Gate-to-source leakage current is ±1µA maximum at (VDS = 0V, VGS = ±10V)
- Input capacitance is 20pF typical at (VGS = 0V, f = 1.0MHz, VDS = 5.0V)
- Turn-on delay time is 17ns typical at (VGS = 4.5V, VDD = 5V, ID = 10mA, RG = 50 ohm)
- Gate threshold temperature coefficient is -3.4mV/°C typical at ((TJ = 25°C)
- Junction temperature range from -55°C to 150°C, SC-70 package
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
270mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4V
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
