Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMT190N65S3HFCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677735RL
Cut Tape3677735
Product RangeSUPERFET III FRFET
Your Part Number
2,950 In Stock
Need more?
2,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.340 | CNY39.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.340 (CNY44.4542) |
| 10+ | CNY27.710 (CNY31.3123) |
| 100+ | CNY26.420 (CNY29.8546) |
| 500+ | CNY25.110 (CNY28.3743) |
| 3000+ | CNY23.870 (CNY26.9731) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMT190N65S3HFCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677735RL
Cut Tape3677735
Product RangeSUPERFET III FRFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id20A
Drain Source On State Resistance0.159ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation162W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FRFET
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
162W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.159ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
SUPERFET III FRFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
