Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFS5C604NLT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2452046RL
Cut Tape2452046
Your Part Number
4,072 In Stock
3,000 more incoming. You can reserve stock now
2,843 Delivery in 3-4 Business Days(SG stock)
1,229 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.870 | CNY30.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.870 (CNY34.8831) |
| 10+ | CNY29.990 (CNY33.8887) |
| 100+ | CNY29.110 (CNY32.8943) |
| 500+ | CNY28.230 (CNY31.8999) |
| 1000+ | CNY27.430 (CNY30.9959) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS5C604NLT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2452046RL
Cut Tape2452046
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id276A
Drain Source On State Resistance930µohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation3.2W
No. of Pins5Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The NTMFS5C604NLT1G is a N-channel Power MOSFET offers 60V drain source voltage and 276A continuous drain current.
- Small footprint (5 x 6mm) for compact design
- Low RDS (ON) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
276A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
3.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
930µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
