Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFS0D5N03CT1GCopy
Order Code
Re-Reel3677726RL
Cut Tape3677726
Your Part Number
365 In Stock
3,000 more incoming. You can reserve stock now
365 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.310 | CNY23.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.310 (CNY26.3403) |
| 10+ | CNY15.170 (CNY17.1421) |
| 100+ | CNY9.600 (CNY10.848) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.490 (CNY8.4637) |
| 5000+ | CNY7.350 (CNY8.3055) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS0D5N03CT1GCopy
Order Code
Re-Reel3677726RL
Cut Tape3677726
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id464A
Drain Source On State Resistance430µohm
Transistor Case StyleSO-8 FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation200W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
464A
Transistor Case Style
SO-8 FL
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
430µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
